1N3030ATRE3
Microsemi Corporation
Description: Zener Diode, 27V V(Z), 10%, 1W,

Overview of 1N3030ATRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N3030ATRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3030ATRE3 by Microsemi Corporation

1N3030ATRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
35 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
27 V
Surface Mount
NO
Voltage Tol-Max
10%
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N3030ATRE3
    Microsemi Corporation
    Zener Diode, 27V V(Z), 10%, 1W,
    VS

Alternate Parts for 1N3030ATRE3

This table gives cross-reference parts and alternative options found for 1N3030ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3030ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp 1N3030ATRE3 vs 1N3030A
MQ1N4750G Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3030ATRE3 vs MQ1N4750G
1N3030ATR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs 1N3030ATR
1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3030ATRE3 vs 1N3030A
MQ1N4750GTR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3030ATRE3 vs MQ1N4750GTR
1N3030AE3TR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs 1N3030AE3TR
MQ1N4750GE3 Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3030ATRE3 vs MQ1N4750GE3
S1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3030ATRE3 vs S1N3030A
JANTXV1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs JANTXV1N3030A
JAN1N3030ATR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3030ATRE3 vs JAN1N3030ATR
Part Number Description Manufacturer Compare
1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs 1N3030A
MQ1N4750G Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3030ATRE3 vs MQ1N4750G
JANTXV1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs JANTXV1N3030A
1N3030A 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3030ATRE3 vs 1N3030A
JANTX1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs JANTX1N3030A
JANTXV1N3030ATR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3030ATRE3 vs JANTXV1N3030ATR
MQ1N4750GTR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3030ATRE3 vs MQ1N4750GTR
1N3030ATR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3030ATRE3 vs 1N3030ATR
1N3030A Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp 1N3030ATRE3 vs 1N3030A
JAN1N3030ATR Zener Diode, 27V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3030ATRE3 vs JAN1N3030ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3030ATRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3030ATRE3 by Microsemi Corporation

  • Please alert me when 1N3030ATRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3030ATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3030ATRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3030ATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3030ATRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3030ATRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: