1N2844AE3
vs
1N3347AE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-3
Package Description
O-MBFM-P2
O-MUPM-D1
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JEDEC-95 Code
TO-204AD
DO-203AB
JESD-30 Code
O-MBFM-P2
O-MUPM-D1
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
160 V
160 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Voltage Tol-Max
10%
10%
Working Test Current
80 mA
80 mA
Base Number Matches
1
1
Additional Feature
PD-CASE
Compare 1N2844AE3 with alternatives
Compare 1N3347AE3 with alternatives