1N2844AE3 vs JANTX1N2844RD feature comparison

1N2844AE3 Microsemi Corporation

Buy Now Datasheet

JANTX1N2844RD Microsemi Corporation

Buy Now Datasheet
Yes No
Yes No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
TO-3 TO-3
O-MBFM-P2 O-MBFM-P2
2 2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ANODE CATHODE
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
80 Ω
TO-204AD TO-204AD
O-MBFM-P2 O-MBFM-P2
e3
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
METAL METAL
ROUND ROUND
FLANGE MOUNT FLANGE MOUNT
UNIDIRECTIONAL UNIDIRECTIONAL
50 W 50 W
160 V 160 V
NO NO
ZENER ZENER
MATTE TIN
PIN/PEG PIN/PEG
BOTTOM BOTTOM
10% 1%
80 mA 80 mA
1 1
Not Qualified
MIL-19500

Compare 1N2844AE3 with alternatives

Compare JANTX1N2844RD with alternatives