1N2844AE3 vs 1N3347B feature comparison

1N2844AE3 Microsemi Corporation

Buy Now Datasheet

1N3347B Microsemi Corporation

Buy Now Datasheet
Yes
Yes No
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
TO-3 DO-5
O-MBFM-P2 HERMETIC SEALED, METAL, DO-5, 1 PIN
2 1
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ANODE ANODE
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
80 Ω
TO-204AD DO-203AB
O-MBFM-P2 O-MUPM-D1
e3 e0
1 1
2 1
175 °C
-65 °C
METAL METAL
ROUND ROUND
FLANGE MOUNT POST/STUD MOUNT
UNIDIRECTIONAL UNIDIRECTIONAL
50 W 50 W
160 V 160 V
NO NO
ZENER ZENER
MATTE TIN TIN LEAD
PIN/PEG SOLDER LUG
BOTTOM UPPER
10% 5%
80 mA 80 mA
1 14
HIGH RELIABILITY, LOW IMPEDANCE
Not Qualified

Compare 1N2844AE3 with alternatives

Compare 1N3347B with alternatives