1N2832B
vs
JANTXV1N2832D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-3
TO-204AD
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Reference Voltage-Nom
56 V
56 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tol-Max
5%
1%
Working Test Current
825 mA
220 mA
Base Number Matches
11
1
Rohs Code
No
Part Package Code
TO-3
Package Description
O-MBFM-P2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Compare JANTXV1N2832D with alternatives