JANTXV1N2832D vs 1N3334A feature comparison

JANTXV1N2832D Microsemi Corporation

Buy Now Datasheet

1N3334A New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP NEW ENGLAND SEMICONDUCTOR
Part Package Code TO-3
Package Description O-MBFM-P2 HERMETIC SEALED, DO-5, 1 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-5
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 56 V 56 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 1% 10%
Working Test Current 220 mA 220 mA
Base Number Matches 1 12
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 6 Ω
Knee Impedance-Max 110 Ω
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 50.4 mV/°C

Compare JANTXV1N2832D with alternatives