There are no models available for this part yet.
Overview of 1N2832B by New Jersey Semiconductor Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 1N2832B by New Jersey Semiconductor Products Inc
Part Data Attributes for 1N2832B by New Jersey Semiconductor Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
50 W
|
Reference Voltage-Nom
|
56 V
|
Technology
|
ZENER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
825 mA
|