1N2828RAE3
vs
1N2828ACOX.200
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-3
Package Description
O-MBFM-P2
O-MEDB-N2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
O-MEDB-N2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Reference Voltage-Nom
45 V
45 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
BOTTOM
END
Voltage Tol-Max
10%
10%
Working Test Current
280 mA
280 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Qualification Status
Not Qualified
Compare 1N2828RAE3 with alternatives
Compare 1N2828ACOX.200 with alternatives