1N2828A vs 1N2828DE3 feature comparison

1N2828A Motorola Mobility LLC

Buy Now Datasheet

1N2828DE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MBFM-P2 O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω 4.5 Ω
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e3
Knee Impedance-Max 100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 45 V 45 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Temp Coeff-Max 40.5 mV/°C
Voltage Tol-Max 10% 1%
Working Test Current 280 mA 280 mA
Base Number Matches 1 1
Part Package Code TO-3
Pin Count 2
JEDEC-95 Code TO-204AD

Compare 1N2828A with alternatives

Compare 1N2828DE3 with alternatives