1N2828DE3 vs 1N2828ACOX.120 feature comparison

1N2828DE3 Microsemi Corporation

Buy Now Datasheet

1N2828ACOX.120 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3
Package Description O-MBFM-P2 O-MEDB-N2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MEDB-N2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Reference Voltage-Nom 45 V 45 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Voltage Tol-Max 1% 10%
Working Test Current 280 mA 280 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare 1N2828DE3 with alternatives

Compare 1N2828ACOX.120 with alternatives