1N2828A vs 1N3329RDE3 feature comparison

1N2828A Semitronics Corp

Buy Now Datasheet

1N3329RDE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4.5 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 50 W 50 W
Reference Voltage-Nom 45 V 45 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 10% 1%
Working Test Current 280 mA 280 mA
Base Number Matches 10 2
Package Description HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Additional Feature PD-CASE
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER

Compare 1N3329RDE3 with alternatives