1N2828A
vs
1N2828ACOX.200
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
O-MBFM-P2
O-MEDB-N2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4.5 Ω
JESD-30 Code
O-MBFM-P2
O-MEDB-N2
JESD-609 Code
e0
e3
Knee Impedance-Max
100 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
DISK BUTTON
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
45 V
45 V
Reverse Current-Max
5 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
BOTTOM
END
Voltage Temp Coeff-Max
40.5 mV/°C
Voltage Tol-Max
10%
10%
Working Test Current
280 mA
280 mA
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Compare 1N2828A with alternatives
Compare 1N2828ACOX.200 with alternatives