1N2804 vs JANTX1N3305RB feature comparison

1N2804 Motorola Semiconductor Products

Buy Now Datasheet

JANTX1N3305RB Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description O-MBFM-P2 DO-5, 1 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 0.2 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0 e0
Knee Impedance-Max 70 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 2.72 mV/°C
Voltage Tol-Max 20% 5%
Working Test Current 1850 mA 1850 mA
Base Number Matches 12 1
Pbfree Code No
Part Package Code DO-5
Pin Count 1
JEDEC-95 Code DO-5
Moisture Sensitivity Level 1
Reference Standard MIL-19500/358E

Compare 1N2804 with alternatives

Compare JANTX1N3305RB with alternatives