JANTX1N3305RB vs 1N3305RBE3 feature comparison

JANTX1N3305RB Microchip Technology Inc

Buy Now Datasheet

1N3305RBE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description DO-5, 1 PIN O-MUPM-D1
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified
Reference Standard MIL-19500/358E
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 1850 mA 1850 mA
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTX1N3305RB with alternatives

Compare 1N3305RBE3 with alternatives