JANTX1N3305RB
vs
1N3305C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTERNATIONAL SEMICONDUCTOR INC
Package Description
DO-5, 1 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-5
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
1
1
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
NO
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Voltage Tol-Max
5%
2%
Working Test Current
1850 mA
1800 mA
Base Number Matches
5
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
0.2 Ω
Operating Temperature-Max
175 °C
Compare JANTX1N3305RB with alternatives