1N2495 vs 1N2234A feature comparison

1N2495 Microchip Technology Inc

Buy Now Datasheet

1N2234A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DO-4, 1 PIN DO-4, 1 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 29 Weeks 29 Weeks
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -65C to +200C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.6 V
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 16 A 16 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 5 µs 5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1

Compare 1N2495 with alternatives

Compare 1N2234A with alternatives