1N2495 vs 1N2234 feature comparison

1N2495 General Diode Corp

Buy Now Datasheet

1N2234 Semiconductors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer GENERAL DIODE CORP SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.6 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 190 °C 150 °C
Output Current-Max 6 A 5 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Base Number Matches 6 6
Non-rep Pk Forward Current-Max 20 A

Compare 1N2495 with alternatives