1N2495
vs
1N1615A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
150 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
6 A
5 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Current-Max
2000 µA
500 µA
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
6
5
Compare 1N2495 with alternatives
Compare 1N1615A with alternatives