1N2056RHR vs 1N2056R feature comparison

1N2056RHR Digitron Semiconductors

Buy Now Datasheet

1N2056R Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Package Description O-MUPM-H1 DO-9, 1 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Application HIGH POWER SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-9 DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 5000 A 5000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C 190 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 250 A 275 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Current-Max 75 µA
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 1 1
Factory Lead Time 29 Weeks
Qualification Status Not Qualified

Compare 1N2056RHR with alternatives

Compare 1N2056R with alternatives