Part Details for 1N2056RHR by Digitron Semiconductors
Overview of 1N2056RHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N2056RHR
1N2056RHR CAD Models
1N2056RHR Part Data Attributes
|
1N2056RHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N2056RHR
Digitron Semiconductors
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-9 | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 250 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N2056RHR
This table gives cross-reference parts and alternative options found for 1N2056RHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2056RHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1672RIL | Rectifier Diode, 1 Element, 275A, 150V V(RRM), | Microsemi Corporation | 1N2056RHR vs 1N1672RIL |
1N1662RE3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N2056RHR vs 1N1662RE3 |
1N3262R | Rectifier Diode, 1 Phase, 1 Element, 160A, 150V V(RRM), Silicon, | Powerex Power Semiconductors | 1N2056RHR vs 1N3262R |
1N4046R | Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, | Powerex Power Semiconductors | 1N2056RHR vs 1N4046R |
1N2056R | Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N2056RHR vs 1N2056R |
1N2056R | Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N2056RHR vs 1N2056R |
1N4046RE3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N2056RHR vs 1N4046RE3 |
1N3262R | Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N2056RHR vs 1N3262R |
1N2056R | Rectifier Diode, 1 Phase, 1 Element, 250A, 150V V(RRM), Silicon, DO-9, | Semitronics Corp | 1N2056RHR vs 1N2056R |
1N2056R | Rectifier Diode | Digitron Semiconductors | 1N2056RHR vs 1N2056R |