1N2056R
vs
1N1662R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMITRONICS CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
SOFT RECOVERY POWER
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.3 V
JEDEC-95 Code
DO-9
DO-205AB
JESD-30 Code
O-MUPM-H1
O-MUPM-H1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
250 A
275 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
150 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Base Number Matches
4
2
Rohs Code
No
Package Description
DO-9, 1 PIN
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
5000 A
Operating Temperature-Max
190 °C
Operating Temperature-Min
-65 °C
Terminal Finish
TIN LEAD
Compare 1N2056R with alternatives
Compare 1N1662R with alternatives