1N2055R vs 1N3735R feature comparison

1N2055R Microsemi Corporation

Buy Now Datasheet

1N3735R Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Part Package Code DO-9
Package Description DO-9, 1 PIN
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SOFT RECOVERY POWER POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.1 V
JEDEC-95 Code DO-205AB DO-9
JESD-30 Code O-MUPM-H1 O-MUPM-H1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5000 A 4500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 190 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 275 A 250 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 5 6

Compare 1N2055R with alternatives

Compare 1N3735R with alternatives