1977263-2
vs
1977263-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Actuator Angle
Actuator Color
GREEN
Actuator Travel
0.254 mm
Actuator Type
PUSHBUTTON
Additional Feature
UL
Body Breadth
6.1976 mm
Body Color
IVORY
Body Height
2.5908 mm
Body Length or Diameter
5.9944 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
100000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
COPPER ALLOY
Insulation Resistance
100000000 Ω
Insulator Material
NYLON
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Base Number Matches
1
1
Factory Lead Time
16 Weeks, 3 Days