Part Details for 1977263-4 by TE Connectivity
Overview of 1977263-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977263-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5099
|
Newark | Fsm1Lpastr=Esd Gnd Smd Tact Switch |Amp Te Connectivity 1977263-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2795 |
|
$0.4300 / $0.7630 | Buy Now |
DISTI #
1977263-4
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD T/R - Tape and Reel (Alt: 1977263-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1936 | Buy Now |
DISTI #
AMP1977263-4
|
Heilind Electronics | FSM1LPASTR=ESD GND SMD TACT SW | Americas - 0 in Stock |
|
$0.2093 / $0.2311 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST - Off-Mom - Round Button - 0.05A 24VDC - 1000000 Cycles - 2.55N - Gull Wing - SMD. RoHS: Compliant |
2795 Partner Stock |
|
$0.1649 / $0.2511 | Buy Now |
DISTI #
35875440
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3300 | Buy Now |
DISTI #
1977263-4
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 15000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2140 | Buy Now |
DISTI #
1977263-4
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 2.55N Min Qty: 2000 | 0 |
|
$0.3050 | RFQ |
DISTI #
AMP1977263-4
|
Interstate Connecting Components | FSM1LPASTR=ESD GND SMD TACT SW | 0 |
|
$0.2093 / $0.2311 | Buy Now |
DISTI #
1977263-4
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD T/R (Alt: 1977263-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1977263-4
1977263-4 CAD Models
1977263-4 Part Data Attributes
|
1977263-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977263-4
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity |
Alternate Parts for 1977263-4
This table gives cross-reference parts and alternative options found for 1977263-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977263-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1977263-1 | Special Switch, SPST, Horizontal, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight | TE Connectivity | 1977263-4 vs 1977263-1 |
1977263-2 | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | TE Connectivity | 1977263-4 vs 1977263-2 |