Part Details for 1977263-2 by TE Connectivity
Overview of 1977263-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977263-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1977263-2TR-ND
|
DigiKey | FSM1LPSTR=ESD GND SMD TACT SWITC Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2229 | Buy Now |
DISTI #
1977263-2
|
Avnet Americas | Switch Tactile SPST N.O 24V 50mA 1.5N Surface Mount T/R - Tape and Reel (Alt: 1977263-2) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1468 / $0.1966 | Buy Now |
DISTI #
506-1977263-2
|
Mouser Electronics | Tactile Switches FSM1LPSTR=ESD GND SMD TACT SWITCH RoHS: Compliant | 0 |
|
$0.2300 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.2110 | Buy Now |
DISTI #
AMP1977263-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2271 / $0.2508 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2086 / $0.5713 | Buy Now |
DISTI #
AMP1977263-2
|
Interstate Connecting Components | 0 |
|
$0.2271 / $0.2508 | Buy Now | |
DISTI #
1977263-2
|
Avnet Abacus | Switch Tactile SPST N.O 24V 50mA 1.5N Surface Mount T/R (Alt: 1977263-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2086 / $0.5713 | Buy Now |
Part Details for 1977263-2
1977263-2 CAD Models
1977263-2 Part Data Attributes
|
1977263-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977263-2
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 6.1976 mm | |
Body Color | IVORY | |
Body Height | 2.5908 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |