193-2MSRN
vs
193-10MSR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Factory Lead Time
8 Weeks
4 Weeks
Samacsys Manufacturer
CTS
Actuator Angle
Actuator Length
0.045 inch
0.045 inch
Actuator Type
PIANO
PIANO
Additional Feature
SHIP AT ON POSITION
SHIP AT OFF POSITION
Body Breadth
7.26 mm
10.41 mm
Body Height
7.9 mm
9.12 mm
Body Length or Diameter
9.78 mm
27.58 mm
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.05 A
0.1 A
Contact (DC) Max Rating R Load
.05A@24VDC
.1A@50VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
50 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
7000 Cycle(s)
7000 Cycle(s)
End Contact Plating
GOLD
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
THERMOPLASTIC
THERMOPLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
LATCHED
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Tin (Sn)
Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 193-2MSRN with alternatives
Compare 193-10MSR with alternatives