193-2MSRN vs SD07H0SBD feature comparison

193-2MSRN CTS Corporation

Buy Now Datasheet

SD07H0SBD C&K

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Factory Lead Time 8 Weeks 32 Weeks
Samacsys Manufacturer CTS C & K COMPONENTS
Actuator Angle
Actuator Length 0.045 inch
Actuator Type PIANO FLUSH TYPE
Additional Feature SHIP AT ON POSITION APPROVAL: UL
Body Breadth 7.26 mm 6.68 mm
Body Height 7.9 mm 4.31 mm
Body Length or Diameter 9.78 mm 19.25 mm
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.05 A 0.1 A
Contact (DC) Max Rating R Load .05A@24VDC 0.1A@25VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 25 V
Dielectric Withstand Volts 500VAC V 500VRMS V
Electrical Life 7000 Cycle(s) 2000 Cycle(s)
End Contact Plating GOLD GOLD
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC POLYPHTHALAMIDE
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TUBE
Sealing EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin (Sn) BRIGHT TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYAMIDE
Center Contact Material BERYLLIUM COPPER
Contact Function OFF-ON
End Contact Material BERYLLIUM COPPER
Housing Material POLYPHTHALAMIDE
Number of Positions 7
Terminal Material BRASS

Compare 193-2MSRN with alternatives

Compare SD07H0SBD with alternatives