193-10MSR vs DPS-107-ATZ feature comparison

193-10MSR CTS Corporation

Buy Now Datasheet

DPS-107-ATZ E-tec Interconnect Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CTS CORP E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 4 Weeks
Actuator Angle
Actuator Length 0.045 inch
Actuator Type PIANO PIANO
Additional Feature SHIP AT OFF POSITION ROHS COMPLIANT
Body Breadth 10.41 mm
Body Height 9.12 mm 9.7028 mm
Body Length or Diameter 27.58 mm 19.2024 mm
Center Contact Plating GOLD TIN
Contact Current(DC)-Max 0.1 A 0.025 A
Contact (DC) Max Rating R Load .1A@50VDC 0.025A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 50 V 24 V
Dielectric Withstand Volts 500VAC V 500VDC V
Electrical Life 7000 Cycle(s) 1000 Cycle(s)
End Contact Plating GOLD TIN
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 10 7
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method TAPE AND REEL
Sealing BOTTOM SEALED EPOXY
Surface Mount NO NO
Switch Action LATCHED VERTICAL
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Finish Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Function OFF-ON
Solderability MIL-STD
Terminal Length 0.118 inch

Compare 193-10MSR with alternatives

Compare DPS-107-ATZ with alternatives