1893CKIT vs 935293623125 feature comparison

1893CKIT Integrated Device Technology Inc

Buy Now Datasheet

935293623125 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC NXP SEMICONDUCTORS
Part Package Code DFN
Package Description HVQCCN, LCC56,.31SQ,20 TSSOP,
Pin Count 56
Manufacturer Package Code MLF
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-PQCC-N56 R-PDSO-G6
JESD-609 Code e0
Length 8 mm 2.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 56 6
Number of Transceivers 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Current-Max 0.16 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 1.5 mm
Base Number Matches 1 1

Compare 1893CKIT with alternatives

Compare 935293623125 with alternatives