189-025-413R571
vs
3009-22CZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
HO CHIEN ELECTRONICS GROUP INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
NorComp
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
1.15 inch
Body Depth
0.76 inch
Body Length
2.078 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
GOLD OVER NICKEL
Contact Gender
MALE AND FEMALE
MALE-FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE9T
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
TWO
Number Of PCB Rows
2+2
Number of Rows Loaded
2+2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84/3.91 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE
Manufacturer Series
3009
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 189-025-413R571 with alternatives
Compare 3009-22CZ with alternatives