Part Details for 189-025-413R571 by NorComp
Overview of 189-025-413R571 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189-025-413R571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5712
|
Newark | Stacked D Sub Conn, Plug/Rcpt, 25Pos, Product Range:189 Series, Upper D Sub Shell Size:Db, Upper D Sub Gender:Plug, No. Of Contacts Upper D Sub:25Contacts, Lower D Sub Shell Size:Db, Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 189-025-413R571 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $9.0600 | Buy Now |
DISTI #
1025MFE-ND
|
DigiKey | CONN D-SUB PLUG/RCPT 25P RA SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
66 In Stock |
|
$7.0550 / $14.6800 | Buy Now |
DISTI #
636-189-025-413R571
|
Mouser Electronics | D-Sub Dualport Connectors 25P Male/Female .625" Spacing RoHS: Compliant | 326 |
|
$7.0500 / $13.3000 | Buy Now |
|
Future Electronics | 25, 25 Position D-Sub - Stacked Plug, Male Pins, Receptacle, Female Sockets Conn RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$8.6300 | Buy Now |
|
Onlinecomponents.com | Male over Female .625" Dual-Port D-Sub 25 Position Right Angle Dip Solder RoHS: Compliant |
100 In Stock |
|
$6.7700 / $12.1000 | Buy Now |
|
Master Electronics | Male over Female .625" Dual-Port D-Sub 25 Position Right Angle Dip Solder RoHS: Compliant |
100 In Stock |
|
$6.7700 / $12.1000 | Buy Now |
Part Details for 189-025-413R571
189-025-413R571 CAD Models
189-025-413R571 Part Data Attributes
|
189-025-413R571
NorComp
Buy Now
Datasheet
|
Compare Parts:
189-025-413R571
NorComp
D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.15 inch | |
Body Depth | 0.76 inch | |
Body Length | 2.078 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE AND FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.91 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 189-025-413R571
This table gives cross-reference parts and alternative options found for 189-025-413R571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 189-025-413R571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3009-02AZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-02AZ |
3009-02BA | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-02BA |
3009-02BAZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-02BAZ |
3009-22AA | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-22AA |
3009-22AAZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-22AAZ |
3009-22CAZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-22CAZ |
3009-02CAZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-02CAZ |
3009-02AAZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-02AAZ |
3009-02CZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-02CZ |
3009-22BAZ | Ho Chien Electronics Group Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male-Female, Solder Terminal | 189-025-413R571 vs 3009-22BAZ |