189-025-413R571 vs 3009-02CZ feature comparison

189-025-413R571 NorComp

Buy Now Datasheet

3009-02CZ Ho Chien Electronics Group Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES HO CHIEN ELECTRONICS GROUP INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer NorComp
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 1.15 inch
Body Depth 0.76 inch
Body Length 2.078 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination Gold (Au) GOLD OVER NICKEL
Contact Gender MALE AND FEMALE MALE-FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE9T POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of Connectors TWO
Number Of PCB Rows 2+2
Number of Rows Loaded 2+2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84/3.91 mm
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.125 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE
Manufacturer Series 3009
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 189-025-413R571 with alternatives

Compare 3009-02CZ with alternatives