1879228-1 vs FRN200J0K68 feature comparison

1879228-1 TE Connectivity

Buy Now Datasheet

FRN200J0K68 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER
Fusing Time 60 s 60 s
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK AMMO PACK
Physical Dimension 11mm x 4.5mm
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 680 Ω 680 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Technology THIN FILM METAL FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare 1879228-1 with alternatives

Compare FRN200J0K68 with alternatives