1879228-1
vs
BW2F-681JT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
RCD COMPONENTS INC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER
FLAMEPROOF
Fusing Time
60 s
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
165 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Packing Method
AMMO PACK
TR
Physical Dimension
11mm x 4.5mm
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Resistance
680 Ω
680 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
NO
Technology
THIN FILM
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
300 V
300 V
Base Number Matches
1
1
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.8 mm
Lead Length
26 mm
Package Diameter
4.1 mm
Package Length
11.4 mm
Package Style
Axial
Compare 1879228-1 with alternatives
Compare BW2F-681JT with alternatives