FRN200J0K68 vs BW2F-681JTW feature comparison

FRN200J0K68 TE Connectivity

Buy Now Datasheet

BW2F-681JTW RCD Components Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD RCD COMPONENTS INC
AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
unknown compliant
FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER FLAMEPROOF
60 s
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 165 °C
-55 °C -55 °C
TUBULAR PACKAGE TUBULAR PACKAGE
AMMO PACK TR
2 W 2 W
70 °C
680 Ω 680 Ω
FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
NO NO
METAL FILM METAL OXIDE FILM
200 ppm/°C 200 ppm/°C
WIRE WIRE
5% 5%
300 V 300 V
1 1
Yes
Yes
EAR99
Flameproof
e3
0.8 mm
26 mm
4.1 mm
11.4 mm
Axial
Matte Tin (Sn)

Compare FRN200J0K68 with alternatives

Compare BW2F-681JTW with alternatives