1825099-3
vs
TSPDF11CGSRAB0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.31
|
Actuator Type |
|
LONG FLUSH TYPE
|
Body Breadth |
|
8.13 mm
|
Body Height |
|
5.21 mm
|
Body Length or Diameter |
|
9.39 mm
|
Contact (AC) Max Rating R Load |
|
0.02A@20VAC
|
Contact Current(AC)-Max |
|
0.02 A
|
Contact Current(DC)-Max |
|
0.02 A
|
Contact (DC) Max Rating R Load |
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
|
20 V
|
Contact Voltage(DC)-Max |
|
20 V
|
Electrical Life |
|
80000 Cycle(s)
|
Illumination |
|
NON-ILLUMINATED
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Finish |
|
TIN LEAD
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1825099-3 with alternatives
Compare TSPDF11CGSRAB0 with alternatives