1825099-3
vs
EP11S2D1SAPE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.31
|
Actuator Type |
|
PLUNGER
|
Contact (AC) Max Rating R Load |
|
0.02A@20VAC
|
Contact Current(AC)-Max |
|
0.02 A
|
Contact Current(DC)-Max |
|
0.02 A
|
Contact (DC) Max Rating R Load |
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
|
20 V
|
Contact Voltage(DC)-Max |
|
20 V
|
Electrical Life |
|
60000 Cycle(s)
|
Illumination |
|
NON-ILLUMINATED
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Packing Method |
|
TAPE AND REEL
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1825099-3 with alternatives
Compare EP11S2D1SAPE with alternatives