1825099-3
vs
EP11SD1AQE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.31
|
Actuator Angle |
|
|
Actuator Length |
|
0.215 inch
|
Actuator Material |
|
THERMO POLYESTER
|
Actuator Type |
|
PLUNGER
|
Body Breadth |
|
6.3246 mm
|
Body Height |
|
19.6088 mm
|
Body Length or Diameter |
|
8.128 mm
|
Bushing Diameter |
|
0.18 inch
|
Bushing Length |
|
0.177 inch
|
Bushing Type |
|
UNTHREADED
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Rating R Load |
|
1A@120VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact (DC) Max Rating R Load |
|
1A@28VDC
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.02 mΩ
|
Contact Voltage(AC)-Max |
|
120 V
|
Contact Voltage(DC)-Max |
|
28 V
|
Dielectric Withstand Volts |
|
1000VAC V
|
Electrical Life |
|
60000 Cycle(s)
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
GLASS FILLED NYLON
|
Illumination |
|
NON-ILLUMINATED
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED NYLON
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
PCB Hole Count |
|
4
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Solderability |
|
MIL-STD
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.155 inch
|
Terminal Material |
|
COPPER ALLOY
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 1825099-3 with alternatives
Compare EP11SD1AQE with alternatives