1808P2K50102KXB vs 1808JA250102KXRPY2 feature comparison

1808P2K50102KXB Knowles Capacitors

Buy Now Datasheet

1808JA250102KXRPY2 Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e3
Length 4.5 mm 4.5 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Embossed Plastic, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series X7R
Size Code 1808 1808
Temperature Characteristics Code X7R X7R
Temperature Coefficient -/+15ppm/Cel ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 2 mm 2 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Rated (AC) Voltage (URac) 250 V
Reference Standard CSA; EN; IEC; TUV; UL
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1808P2K50102KXB with alternatives

Compare 1808JA250102KXRPY2 with alternatives