1808JA250102KXRPY2 vs C1808X102KZRAL7215 feature comparison

1808JA250102KXRPY2 Knowles Capacitors

Buy Now Datasheet

C1808X102KZRAL7215 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KEMET ELECTRONICS CORP
Package Description CHIP , 1808
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e0
Length 4.5 mm 4.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 2500 V 2500 V
Reference Standard CSA; EN; IEC; TUV; UL
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2 mm
Base Number Matches 2 1
Custom Capabilities AEC-Q200 AVAILABLE

Compare 1808JA250102KXRPY2 with alternatives

Compare C1808X102KZRAL7215 with alternatives