There are no models available for this part yet.
Overview of 1808P2K50102KXB by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1808P2K50102KXB by Knowles Capacitors
Part Data Attributes for 1808P2K50102KXB by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Series
|
X7R
|
Size Code
|
1808
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
-/+15ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
2 mm
|
Alternate Parts for 1808P2K50102KXB
This table gives cross-reference parts and alternative options found for 1808P2K50102KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808P2K50102KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808JA250102KXRPY2 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808P2K50102KXB vs 1808JA250102KXRPY2 |
1808Y2K50102KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808P2K50102KXB vs 1808Y2K50102KXT |
C1808X102KZRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | KEMET Corporation | 1808P2K50102KXB vs C1808X102KZRACAUTO |
C1808C102KZRALTM | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1908 | KEMET Corporation | 1808P2K50102KXB vs C1808C102KZRALTM |
1808WC102KA19A | Ceramic Capacitor, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | Kyocera AVX Components | 1808P2K50102KXB vs 1808WC102KA19A |
C1808C102KZRAC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KEMET Corporation | 1808P2K50102KXB vs C1808C102KZRAC |
1808WC102KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1808P2K50102KXB vs 1808WC102KAZ1A |
1808A2K50102KXT | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Knowles Capacitors | 1808P2K50102KXB vs 1808A2K50102KXT |
1808Y2K50102KXRDWV | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Knowles Capacitors | 1808P2K50102KXB vs 1808Y2K50102KXRDWV |
1808Y2K50102KXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | Syfer Technology | 1808P2K50102KXB vs 1808Y2K50102KXR |