1800114 vs MKKDSNH1,5/2-5,08BK feature comparison

1800114 Phoenix Contact

Buy Now Datasheet

MKKDSNH1,5/2-5,08BK Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0 PA, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 2 2
Number of Rows 2 2
Number of Ways 2 2
Rated Current 13.5 A 13.5 A
Rated Voltage 400 V 400 V
Safety Approval CUL; EAC; UL CUL; EAC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 2