Part Details for 1800114 by Phoenix Contact
Overview of 1800114 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1800114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800114-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
399 In Stock |
|
$1.1376 / $1.6600 | Buy Now |
DISTI #
651-1800114
|
Mouser Electronics | Fixed Terminal Blocks CUSTOM BUILD ITEM RoHS: Compliant | 853 |
|
$1.1300 / $1.6600 | Buy Now |
DISTI #
V36:1790_10612806
|
Arrow Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2404 | Americas - 550 |
|
$1.1104 / $1.2905 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant |
1000 In Stock 1150 Factory Stock |
|
$1.1200 / $1.5800 | Buy Now |
DISTI #
81014016
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2404 | Americas - 550 |
|
$1.1104 / $1.2905 | Buy Now |
DISTI #
1800114
|
TTI | Fixed Terminal Blocks CUSTOM BUILD ITEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.1100 / $1.2100 | Buy Now |
DISTI #
000000000001169034
|
Sager | Fixed Terminal Blocks CUSTOM BUILD ITEM Min Qty: 50 | 0 |
|
$1.4300 / $1.6700 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A RoHS: Compliant |
1000 In Stock 1150 Factory Stock |
|
$1.1200 / $1.5800 | Buy Now |
Part Details for 1800114
1800114 CAD Models
1800114 Part Data Attributes
|
1800114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800114
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |