Part Details for MKKDSNH1,5/2-5,08BK by Phoenix Contact
Overview of MKKDSNH1,5/2-5,08BK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
874208BKILFT | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider And Fanout Buffer | |
870S208BKLF | Renesas Electronics Corporation | Differential-to-LVCMOS/LVTTL Fanout Buffer W/Divider And Glitchless Switch | |
874208BKILF | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider And Fanout Buffer |
Part Details for MKKDSNH1,5/2-5,08BK
MKKDSNH1,5/2-5,08BK CAD Models
MKKDSNH1,5/2-5,08BK Part Data Attributes
|
MKKDSNH1,5/2-5,08BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MKKDSNH1,5/2-5,08BK
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 2 Row(s), 2 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |