179020.0,4
vs
0218.400
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SIBA GMBH
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
Blow Characteristic
VERY FAST
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BEAB, SEMKO, UL, VDE
BSI; CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
PRE ARCING TIME: OPEN WITHIN 20 MILLISEC AT 1000% RATED CURRENT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare 179020.0,4 with alternatives
179020.0,4 vs 37004000410
179020.0,4 vs 0239.400MXBP
179020.0,4 vs MCF06G-400MA
179020.0,4 vs S506-V-400
179020.0,4 vs MIMRT25V0,4
179020.0,4 vs GGM4/10
179020.0,4 vs MI5ST25V0,4
179020.0,4 vs MI5ST25V0.4
179020.0,4 vs PDU.400
Compare 0218.400 with alternatives