179020.0,4
vs
MI5ST25V0.4
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
Blow Characteristic |
VERY FAST
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BLISTER/BOX
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BEAB, SEMKO, UL, VDE
|
CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 179020.0,4 with alternatives
-
179020.0,4 vs 3720400041
-
179020.0,4 vs GFE.400
-
179020.0,4 vs PDU.400
-
179020.0,4 vs MIMRF25V0.4LL
-
179020.0,4 vs 8020.0510.PT
-
179020.0,4 vs 0218.400
-
179020.0,4 vs GDA.400
-
179020.0,4 vs MI6F25V0,4
-
179020.0,4 vs 235.400XP
Compare MI5ST25V0.4 with alternatives