179020.0,4 vs S506-V-400 feature comparison

179020.0,4 SIBA Fuses

Buy Now Datasheet

S506-V-400 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SIBA GMBH COOPER INDUSTRIES
Reach Compliance Code compliant unknown
Blow Characteristic VERY FAST TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BEAB, SEMKO, UL, VDE CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.10.00.40

Compare 179020.0,4 with alternatives

Compare S506-V-400 with alternatives