1776140-8
vs
2EHDRM-08PTHT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DINKLE ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL 94V-0, POLYAMIDE
|
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
8
|
8
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
CUL; UL; VDE
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Fastening Method |
|
CONNECTOR
|
|
|
|
Compare 1776140-8 with alternatives
Compare 2EHDRM-08PTHT with alternatives