1776140-8 vs 2EHDRM-08P feature comparison

1776140-8 TE Connectivity

Buy Now Datasheet

2EHDRM-08P Dinkle Enterprises

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DINKLE ENTERPRISE CO LTD
Reach Compliance Code compliant compliant
Additional Feature UL 94V-0, POLYAMIDE
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; CUL; FIMKO; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method CONNECTOR

Compare 1776140-8 with alternatives

Compare 2EHDRM-08P with alternatives