2EHDRM-08PTHT vs 50950085021D feature comparison

2EHDRM-08PTHT Dinkle Enterprises

Buy Now Datasheet

50950085021D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DINKLE ENTERPRISE CO LTD PTR HARTMANN GMBH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 2
Additional Feature STANDARD: UL 94V-0, PA 6.6

Compare 2EHDRM-08PTHT with alternatives

Compare 50950085021D with alternatives